
Number
Highlights & Details
Desk multimeter DM858
- CAT I 1000 V, CAT II 300 V
- 5.5-digit resolution
- Max. 125 measured values/s.
- 11 measurement functions for input signals
- 5 mathematical operations
- 3 graphical display types
Technical specifications
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- A DC reading range (max.)
10 A
- Reading range - resistance
100 Ω - 100 MΩ
- Reading range - capacity
1 nF -10 mF
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Interfaces
USB
LAN
- Height
165 mm
- Width
266 mm
- Length
80 mm
- Weight
2 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 300 V
- Voltage metering
DC
- Current reading
DC
- Type
DM858
- Display
Digital
- Display (counts)
500000
- Dim
(L x W x H) 80 x 266 x 165 mm
Documents & Downloads
Datasheet
Datasheet 3046561 Rigol DM858 Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 500000
User & Safety Instructions
User & Safety Instructions 3046561 Rigol DM858 Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 500000
User & Safety Instructions 3046561 Rigol DM858 Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 500000
User & Safety Instructions 3046561 Rigol DM858 Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 500000
Warranty Terms
Warranty Terms 3046561 Rigol DM858 Bench multimeter Digital CAT I 1000 V, CAT II 300 V Display (counts): 500000
Description
This text is machine translated.
















