
Number
Highlights & Details
LAB. P/S UNIT DP712
- No. of outputs 1 x
- 0 - 50 / 0 - 3 A
- 150 W
- RS232
- remote controlled, OVP, programmable
Technical specifications
- Type
DP712
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Interfaces
RS232
- Features
remote controlled
OVP
programmable
- Dim
(L x W x H) 332 x 140 x 202 mm
Manufacturer's standards (no certificate)
- Input voltage
115 V AC
240 V AC
- Weight
6.9 kg
- Output
4 mm socket
- Output voltage (max.)
50 V
- Output voltage (min.)
0 V
- Max. output current
3 A
- Output current (min.)
0 A
- Load balance
<0.01% + 2 mV
- Mains supply
IEC 320 C14
- Mains control
0.01% + 2 mV
- Width
140 mm
- Height
202 mm
- Length
332 mm
- Residual ripple
3 mVpp
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1517921 Rigol DP712 Bench PSU (adjustable voltage) 0 - 50 0 - 3 A 150 W RS232 remote controlled, OVP, programmable No. of output
User & Safety Instructions
User & Safety Instructions 1517921 Rigol DP712 Bench PSU (adjustable voltage) 0 - 50 0 - 3 A 150 W RS232 remote controlled, OVP, programmable No. of output
User & Safety Instructions 1517921 Rigol DP712 Bench PSU (adjustable voltage) 0 - 50 0 - 3 A 150 W RS232 remote controlled, OVP, programmable No. of output
User & Safety Instructions 1517921 Rigol DP712 Bench PSU (adjustable voltage) 0 - 50 0 - 3 A 150 W RS232 remote controlled, OVP, programmable No. of output
Warranty Terms
Warranty Terms 1517921 Rigol DP712 Bench PSU (adjustable voltage) 0 - 50 0 - 3 A 150 W RS232 remote controlled, OVP, programmable No. of output
Description
Features
- Highly responsive protection functions: OVP (<10 ms), OCP, OTP
- Real-time measurement and display of the outgoing parameter (V, A, W)
- Very low ripple< 500 µVrms
- Very good response to a load or change of mains supply
- Height Display and setting resolution of 10 mV/10 mA, high resolution optionally expandable (1 mV / 1 mA)
- Fan cooled
- Sense port
- 8.89 cm color display
- Trigger and timing functions optionally expandable
- This text is machine translated.
Scope of delivery
- Power cord
- User manual.



