
Number
Highlights & Details
LAB. P/S UNIT DP811
- No. of outputs 1 x
- 0 - 40 / 0 - 10 A
- 200 W
Technical specifications
- Power: 200 W
- 1 Channel 0 to +20 V/10 A or 0 to +40 V/5 A
- Type
DP811
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
200 W
- Technology
SMPSU
- Dim
(L x W x H) 418 x 239 x 157 mm
Manufacturer's standards (no certificate)
- Input voltage
115 V AC
230 V AC
- Weight
9 kg
- Output voltage (max.)
40 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Mains supply
IEC 320 C14
- Width
239 mm
- Height
157 mm
- Length
418 mm
- Depth
418 mm
- Power supply (details)
110 - 230 V/AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1392214 Rigol DP811 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 200 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1392214 Rigol DP811 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 200 W No. of outputs 1 x
User & Safety Instructions 1392214 Rigol DP811 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 200 W No. of outputs 1 x
Description
This text is machine translated.
Scope of delivery
- USB cable
- Power cord
- Located
- Calibration certificate.







