
Number
Laboratory power supply DP832A
Highlights & Details
- No. of outputs 3 x
- 0 - 30 / 0 - 3 A
- 0 - 30 V DC / 0 - 3 A
- 0 V DC - 5 V / 0 - 3 A
- 195 W
Technical specifications
- Power: 195 W
- 3 analog output channels CH 1:0-30 V/0-3 A, CH 2:0-30 V/0-3 A, CH 3:0-5 V/0-3 A
- Type
DP832A
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
195 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 418 x 239 x 157 mm
Manufacturer's standards (no certificate)
- Weight
10.5 kg
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
5 V
- Output voltage 3 (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Mains supply
IEC 320 C14
- Width
239 mm
- Height
157 mm
- Length
418 mm
Documents & Downloads
Datasheet
Datasheet 1166516 Rigol DP832A Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 1166516 Rigol DP832A Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
User & Safety Instructions 1166516 Rigol DP832A Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
Warranty Terms
Warranty Terms 1166516 Rigol DP832A Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W No. of outputs 3 x
Description
This text is machine translated.
Scope of delivery
- USB cable
- Power cord
- User manual.










