
Number
Highlights & Details
DS1202Z-E digital oscilloscope
- 200 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
TFT, 7 inch, 800x 480 pixels, color display
- Resolution
8 Bit
- Screen size
17,8 cm
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT I
CAT II
- Input impedance
1 MΩ
- Input coupling
15 pf
- Dim
(L x W x H) 122 x 313 x 161 mm
- Weight
2.9 kg
- Display
Color TFT, 800 x 480 p
- Width
313 mm
- Height
161 mm
- Length
122 mm
- Interfaces
USB
LAN
- Channel memory depth
24 MP
- Type
DS1202Z-E
Documents & Downloads
Datasheet
Datasheet 2187951 Rigol DS1202Z-E Digital 200 MHz 2-channel 1 GS/s 24 MP 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2187951 Rigol DS1202Z-E Digital 200 MHz 2-channel 1 GS/s 24 MP 8 Bit 1 pc(s)
User & Safety Instructions 2187951 Rigol DS1202Z-E Digital 200 MHz 2-channel 1 GS/s 24 MP 8 Bit 1 pc(s)
User & Safety Instructions 2187951 Rigol DS1202Z-E Digital 200 MHz 2-channel 1 GS/s 24 MP 8 Bit 1 pc(s)
User & Safety Instructions 2187951 Rigol DS1202Z-E Digital 200 MHz 2-channel 1 GS/s 24 MP 8 Bit 1 pc(s)
Description
The model DS1202Z-E has many features and functions built in, without paying an extra cost.
This text is machine translated.
Features
- 200MHz bandwidth
- 2 analogueue input channels
- 8 bit resolution
- 0.5mV/div to 10V/div.
- 14 MIOpkt memory
- USB stick.
Scope of delivery
- 2x passive probes PVP2350 (350MHz)
- Power cable
- Driver and manual for download
- Calibration certificate.






