
Highlights & Details
DS2102A digital oscilloscope
- 100 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
Colour TFT
- Resolution
8 Bit
- Screen size
20.3 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
5 ns -50 s/DIV
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
500 µV - 10 V/div
- Input impedance
1 MΩ;50 Ω
- Input coupling
AC, DC, GND
- Input voltage
300 V
- Power supply (details)
115 V/AC;230 V/AC
- Dim
(L x W x H) 130 x 362 x 179 mm
- Weight
3.9 kg
- Display
800 x 480 pixel
- Width
362 mm
- Height
179 mm
- Length
130 mm
- Interfaces
USB
USB host
Ethernet
- Channel memory depth
7 MP
- Type
DS2102A
Documents & Downloads
Datasheet
Datasheet 1009083 Rigol DS2102A Digital 100 MHz 2-channel 1 GS/s 7 MP 8 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1009083 Rigol DS2102A Digital 100 MHz 2-channel 1 GS/s 7 MP 8 Bit Digital storage (DSO) 1 pc(s)
Warranty Terms
Warranty Terms 1009083 Rigol DS2102A Digital 100 MHz 2-channel 1 GS/s 7 MP 8 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 2x probes RP3300A
- Power cord
- USB cable
- CD with software and customer documentation
- User manual.

