
Highlights & Details
Digital oscilloscope DS7014 by Rigol
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
10 GS/s
- Displays
LCD
- Screen size
10.1 inch
- Oscilloscope features
Multimeter functions
- No. of analogue inputs
4
Manufacturer's standards (with certificate)
- Input impedance
50 Ω
- Dim
(L x W x H) 135 x 410 x 224 mm
- Weight
3.9 kg
- Display
10.1" capacitive multi-touch display, 1024 x 600
- Width
410 mm
- Height
224 mm
- Length
135 mm
- Interfaces
HDMI
LAN
USB
- Channel memory depth
500 MP
- Type
DS7014
Documents & Downloads
Datasheet
Datasheet 1714692 Rigol DS7014 Digital 100 MHz 10 GS/s 500 MP Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1714692 Rigol DS7014 Digital 100 MHz 10 GS/s 500 MP Multimeter functions 1 pc(s)
User & Safety Instructions 1714692 Rigol DS7014 Digital 100 MHz 10 GS/s 500 MP Multimeter functions 1 pc(s)
User & Safety Instructions 1714692 Rigol DS7014 Digital 100 MHz 10 GS/s 500 MP Multimeter functions 1 pc(s)
Description
The model DS7014 has many features and functions built in, without having to deal with an extra charge. In addition, bandwidth and memory expansion are available via software updates. DVM and frequency counter functions are integrated!
This text is machine translated.
Features
- Up to 10 GSa/s real-time sampling rate
- Up to 500 Mpts memory depth (option)
- High waveform capture rate (over 600,000 waveforms per second)
- Up to 450,000 images hardware in real time and continuous recording and playback of waveforms
- A variety of serial protocol triggers and decodes
- 6-digit frequency counter
- Automatic measurement of 41 waveform parameters; full memory hardware measuring function
- Various mathematical operations, integrated advanced FFT analysis and peak search function
- Multiple interfaces available
- 10.1" capacitive multi-touch screen
- Innovative and filigree industrial design, easy to use
Scope of delivery
- 4x passive probes RP3500A (500 MHz)
- Power cable;
- Quick Guide
- Drivers
- Calibration certificate







