
Highlights & Details
Spectrum analyzer DSA875
- 9 kHz to 7.5 GHz bandwidth
- Frequency resolution 1 Hz
- Min -161dBm/1Hz THANL
Technical specifications
- Display: TFT LCD 800 x 480 pixels
- Product type
Spectrum analyzer
- Bandwidth
7.5 GHz
Manufacturer's standards (no certificate)
- Dim
(W x H) 362 mm x 179 mm
- Weight
4.25 kg
- Width
362 mm
- Height
179 mm
- Interfaces
LAN
USB
Documents & Downloads
Datasheet
Datasheet 1930118 Rigol DSA875 Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz
Datasheet 1930118 Rigol DSA875 Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz
Datasheet 1930118 Rigol DSA875 Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz
User & Safety Instructions
User & Safety Instructions 1930118 Rigol DSA875 Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz
User & Safety Instructions 1930118 Rigol DSA875 Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz
User & Safety Instructions 1930118 Rigol DSA875 Spectrum analyzer Manufacturer's standards (no certificate) 7.5 GHz
Description
This text is machine translated.
Features
- Completely digital IF-technology
- Phase noise at 10 kHz Offset: -98 dBc/Hz.
- Amplitude uncertainty, total< 0.8 dB.
- Min Resolution bandwidth (RBW) 10 Hz.
Scope of delivery
- Power cord
- Driver
- Quick start guide
- Food information
- Calibration certificate.






