
Highlights & Details
HF generator DSG821A
- 9 kHz to 2.1 GHz bandwidth
- Frequency resolution 1 Hz, incl. pre-amplifier
- Up TO -135dBm DANL
- Including IQ modulation possible
Technical specifications
- Product type
Mains-powered
- Frequency range
9 kHz - 2.1 GHz
- Signal output types
Pulse
- Frequency range (sine)
9 kHz - 2,1 GHz
- Display
Digital
ISO standards
- Internal modulation
AM, FM, Phase, Pulse, IQ modulation
- Dim
(W x H) 262 mm x 112 mm
- Weight
4.2 kg
- Max. frequency
2.1 GHz
- Min. frequency
9 kHz
- Features
Modulation
- Width
262 mm
- Height
112 mm
- Voltage supply
Mains
- Type
DSG821A
Documents & Downloads
Datasheet
Datasheet 2468079 Rigol DSG821A Mains-powered Calibrated to (ISO standards) 9 kHz - 2.1 GHz Pulse
User & Safety Instructions
User & Safety Instructions 2468079 Rigol DSG821A Mains-powered Calibrated to (ISO standards) 9 kHz - 2.1 GHz Pulse
User & Safety Instructions 2468079 Rigol DSG821A Mains-powered Calibrated to (ISO standards) 9 kHz - 2.1 GHz Pulse
User & Safety Instructions 2468079 Rigol DSG821A Mains-powered Calibrated to (ISO standards) 9 kHz - 2.1 GHz Pulse
Description
The DSG821(A) with its price/performance ratio is one of the best devices in its class!!
This text is machine translated.
Features
- Up to -112 dBc/Hz (typical) phase noise
- Up to +20 dBm (typical) maximum output power
- Higher amplitude accuracy up to 0.5 dB (typical)
- Excellent signal stability
- Flexible frequency and amplitude sweep functions
- Complete analogueue modulation functions ON/FM/ØM.
- Standard LF output function
- Powerful pulse modulation function
- Open vector modulation function
- System flatness calibration function
- Simple and easy to use
- Special design that ensures its reliability and durability
- Specially developed protection functions
- Digital ALC circuit
- Simple structure
- Take up less space in the rack
- Lightweight
Scope of delivery
- Power cable;
- Drivers and manuall online
- Food information
- Calibration certificate.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








