
Number
Highlights & Details
RIGOL MHO5054 Oscilloscope
- 500 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
500 MHz
- Channel sample rate
4 GS/s
- Screen size
10.1 inch
- Oscilloscope features
Digital storage (DSO)
Function generator
Mixed signal (MSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- No. of digital inputs (max.)
16
- Interfaces
USB 3.2 1st Gen (USB 3.0) type A socket
SPI™
UART
HDMI
RS232
Ethernet
USB 3.2 1st Gen (USB 3.0) type B socket
I²C
- Channel memory depth
500 MP
- Type
MHO5054
Documents & Downloads
Datasheet
Datasheet 3393809 Rigol MHO5054 Digital 500 MHz 4 GS/s 500 MP Digital storage (DSO), Function generator, Mixed signal (MSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3393809 Rigol MHO5054 Digital 500 MHz 4 GS/s 500 MP Digital storage (DSO), Function generator, Mixed signal (MSO) 1 pc(s)
User & Safety Instructions 3393809 Rigol MHO5054 Digital 500 MHz 4 GS/s 500 MP Digital storage (DSO), Function generator, Mixed signal (MSO) 1 pc(s)
User & Safety Instructions 3393809 Rigol MHO5054 Digital 500 MHz 4 GS/s 500 MP Digital storage (DSO), Function generator, Mixed signal (MSO) 1 pc(s)
Description
Sampling rate 4/2 GS (2/4 channel), memory depth 500/250M points (2/4 channel), 2 channel 50 MHz AF G/AWG optional,
RS232/UART and I2C/SPI trigger and analysis function, signal acquisition rate of up to 1,000,000 signals/s, real-time hardware recorder up to 500,000 recordings (1 channel), 41 automatic measurements, extended FFT up to 1M points, four freely definable mathematical functions, signal analysis with Zoom, memory play, playback, zone trigger, Pass/Fail test, interfaces: USB 3.0 host, USB 3.0 device, Ethernet, HDMI
This text is machine translated.
Scope of delivery
- Power cord, USB cable, per channel: Passive probe RP3500A, 10:1, 500 MHz

