
Number
Highlights & Details
- 800 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
800 MHz
- Channel sample rate
4 GS/s
- Resolution
12 Bit
- Screen size
7 inch
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Input impedance
1 MΩ
- Dim
(L x W x H) 77.38 x 265.35 x 161.75 mm
- Weight
1.6 kg
- No. of digital inputs (max.)
16
- Width
265.35 mm
- Height
161.75 mm
- Length
77.38 mm
- Interfaces
HDMI
LAN
USB host
USB device
USB-C
- Channel memory depth
100 MP
- Type
MHO984
Documents & Downloads
Datasheet
Datasheet 3553774 Rigol MHO984 Digital 800 MHz 4 GS/s 100 MP 12 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3553774 Rigol MHO984 Digital 800 MHz 4 GS/s 100 MP 12 Bit 1 pc(s)
User & Safety Instructions 3553774 Rigol MHO984 Digital 800 MHz 4 GS/s 100 MP 12 Bit 1 pc(s)





