
Number
Highlights & Details
Rigol Digital Oscilloscope MSO5204
- 200 MHz
- No. of analogue inputs 4
Technical specifications
- 16 digital inputs (PLA 2216 required - not included)
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
8 GS/s
- Displays
LCD
- Resolution
8 Bit
- Screen size
9 Zoll (22,86cm)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
1 mV/div - 10 V/div
- Input impedance
1 MΩ ±1 %
- Input coupling
AC or DC
- Power supply (details)
100 V - 240 V
- Dim
(L x W x H) 130 x 367 x 200 mm
- Weight
3.5 kg
- Display
1024 x 600
- Width
367 mm
- Height
200 mm
- Length
130 mm
- Interfaces
LAN
USB
- Channel memory depth
100 MP
- Type
MSO5204
Documents & Downloads
Datasheet
Datasheet 1883455 Rigol MSO5204 Digital 200 MHz 8 GS/s 100 MP 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1883455 Rigol MSO5204 Digital 200 MHz 8 GS/s 100 MP 8 Bit 1 pc(s)
User & Safety Instructions 1883455 Rigol MSO5204 Digital 200 MHz 8 GS/s 100 MP 8 Bit 1 pc(s)
Conformity certificate
Conformity certificate 1883455 Rigol MSO5204 Digital 200 MHz 8 GS/s 100 MP 8 Bit 1 pc(s)
Description
This text is machine translated.
Features
- Automatic measurement of 41 waveform parameters; full memory hardware measurement functionA variety of triggers and decodes for serial protocolsUp to 450,000 frames with hardware real-time and continuous waveform recording and playback capabilities9-inch (22.86cm) capacitive multi-touch screen, 256-level intensity level displayUnique online upgrade offerInnovative and filigree industrial design, easy to useIntegrated 7 independant instruments in 1: Digital oscilloscope, logic analyzer, spectrum analyzer, arbitrary waveform generator, digital voltmeter, Frequency counter, protocol analyzer
Scope of delivery
- Basic device
- Power cord
- 4 x probes PVP2350 350 MHz
- Quick guide
- Driver
- Calibration certificate








