
Highlights & Details
Mixed signal scope
- 1 GHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
1 GHz
- Displays
LCD screen
- Resolution
8 Bit
- Screen size
10.1 Zoll (25,65 cm)
- Oscilloscope features
Multimeter functions
Logic analyzer
Function generator
Digital storage (DSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 135 x 410 x 224 mm
- Weight
4000 g
- No. of digital inputs (max.)
16
- Display
1024x600 Pt
- Width
410 mm
- Height
224 mm
- Length
135 mm
- Interfaces
1x USB 2.0 (host)
GPIB
HDMI
LAN
1x USB 2.0 (device)
- Type
MSO8104
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265609 Rigol MSO8104 Digital 1 GHz 8 Bit Multimeter functions, Logic analyzer, Function generator, Digital storage (DSO) 1 pc(s
Description
This text is machine translated.
Features
- 1 GHz bandwidth
- 4 analogueue input channels
- 8 bit resolution
- 16 digital inputs
- 1.0 mV/div to 10V/div.
- 500 M Pt memory
- Touch Screen
- USB
- LAN
Scope of delivery
- 4x passive probes RP3500A (500MHz)
- Power cable;
- USB cable
- Driver and Quick Guide
- Front cover (MSO8000-FPC)
- 2x passive probes RP6150A (1.5GHz)










