
Highlights & Details
Passive probe PVP 2150
- 1:1, 10:1
- Bandwidth 35 MHz, 150 MHz
Technical specifications
- Product type
Probe
- Bandwidth
35 MHz
150 MHz
- Divider voltage ratio
1:1
10:1
- Nominal voltage
300 V
- Input resistance
1/10 M Ω
- Type
Passive
ISO standards
- Cable length
1.20 m
- Reading category
CAT II 300 V
- Compatible with (details)
DS1074B
DS1104B
DS1204B
DS2072
DS2102
DS2202
- Plug features
Scoop-proof
Documents & Downloads
Datasheet
Datasheet 1238803 Rigol RP2200 Probe Calibrated to (ISO standards) Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V
User & Safety Instructions
User & Safety Instructions 1238803 Rigol RP2200 Probe Calibrated to (ISO standards) Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V
Information
Information 1238803 Rigol RP2200 Probe Calibrated to (ISO standards) Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V
Information 1238803 Rigol RP2200 Probe Calibrated to (ISO standards) Scoop-proof 35 MHz, 150 MHz 1:1, 10:1 300 V
Description
This text is machine translated.
Features
- Compensation Range: 10 - 25 pF
Scope of delivery
- 1 Probe
- Grip hook
- Color ring
- Earthing cable
- Spring contact
- Calibration tool.
- Data sheet.
