Movement-controlled Nintendo Switch title combines adventure game with fitness exercises
Adventure mode: Virtual opponents are defeated with actual fitness exercises
Ring-Con and leg strap: New accessories inspired by fitness equipment, detects the movements of the players and transfers them into the game
The intensity of the exercises can be determined individually - for each age and every fitness level: For children as well as for adults
A new Nintendo Switch title will be released on October 18, 2019: Ring Fit Adventure invites game and movement fans in a fantastic adventure, in which they can conquer their opponents by means of real movements and fitness exercises. This is made possible by brand new accessories inspired by fitness equipment: The Ring-Con and the leg belt, which are included in the delivery of the game. They transfer the movements of the players to the screen: In order to be able to move around in the game, the players have to jog on the spot - this movement is transferred to the game and to the character by means of the leg belt. And a strong pressure on the Ring-Con can trigger a powerful attack against opponents. Those who play with it daily combine fun with regular training of different muscle groups. The varied mini-games and exercises can be completed by all Nintendo Switch-Sportmen, regardless of age, gaming experience and fitness level.
"Nintendo's goal has always been to surprise players with new game concepts and to put a smile on their faces," said Stephan Bole, president of Nintendo of Europe. "Ring Fit Adventure for Nintendo Switch combines fitness exercises with an adventure game. ich bin ich bin alle die Beinstrap anlegen, den Ring-Con in den Hand und Start zu spiele, in ein unequaled Adventure diecenten. An adventure that motivates them to play every day and to train with fun at the same time every day."
Opponents fight with fitness exercises
The players navigate their figure through all sorts of obstacles and challenges by - among other things - squeezing the ring, squats and knee bends. The tasks to be accomplished are tailored to a variety of different players and fitness levels. One simply insert the Joy-Con of the Nintendo switch in the new accessories. Then you attach the leg belt to the left thigh, the ring-con is held with both hands - and you can start. The flexible Ring-Con reacts with resistance to pulling and squeezing and is equipped, through the right Joy-Con, with a sensor, which measures the force effect of the players. Ring Fit Adventure can be adapted to the individual abilities of the players - even if they do not have experience with fitness exercises yet. This allows them to complete their exercises in exactly the intensity they feel comfortable with.
Ring Fit Adventure's Adventure mode plays in a colorful world where a humorous adventure is played with fitness exercises. The players travel through more than 20 different worlds by putting on the leg belt and walking on the spot. With the help of the Ring-Con you can also jump, hover, row and much more. At the edge of the path, however, opponents who are ready to fight again and again also appear. The players can fight against them with over 40 fitness exercises, which train different muscle groups. In addition to special exercises for arms, legs and abdominal muscles, various yoga units are also available. In addition, Ring Fit Adventure provides the players with instructions on how to perform the exercises correctly. This is worth it, because those who have the right control over the course of movement and posture will be easier to deal with the opponents in the game. With each action in the game, your character gains additional experience points and upgrades, which in turn unlock new fitness exercises. Thus, the adventure mode motivates you to play and train regularly - and thus not only to improve the fitness of the game character but also your own fitness.
Additional game modes
If you want to do just a short workout without going into adventure, you can do the fast-game. It enables you to hunt for points alone or with friends and family and to complete fast training sessions. In this mode, too, a variety of mini-games invite you to a wide variety of activities: For example, you can shape with wind gusts that the Ring-Con generates, break up boxes or through knee bends sculptures.
Even more training possibilities are offered by the modes of individual exercise and sets. In individual exercises, the players select individual exercises for themselves. Your personal best will be automatically recorded so they can keep track of their progress at all times. The Mode Sets, in turn, consist of exercises that are tailored to specific muscle groups. Thus, legs, shoulders, the lower body or the center of the body can be trained. And for those who don't want to disturb the neighbors one floor deeper with their training, Ring Fit Adventure has a quiet mode. When activated, the game automatically replaces actual jogging on the spot with quieter movements without trappels.
This text is machine translated.