
Wi-Fi IP-Compact camera;1920 x 1080 p;ringSpotlight Cam Pro - Wired - White;8SC1S9-WEU3Outdoors
Highlights & Details
- Intercom system with Audio+Remote activated safety siren3D motion detection and bird's eye view1080p video with HDR and night vision in color
Technical specifications
- Weight: Without accessoriesPower supply: Cabled
- Product type
CCTV camera
- CCTV features
2-way communication
IR LEDs
Sounder
Optical zoom
White spotlight
Motion detector
- Camera type
Compact camera
- Resolution (max.)
1920 x 1080 p
Alexa
Manufacturer-specific
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
- Width
81.5 mm
- Height
144.3 mm
- Depth
77.8 mm
- Dim
(W x H x D) 81.5 x 144.3 x 77.8 mm
- Weight
429 g
- Factory colour
White
- Signal standard
IP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796261 ring Spotlight Cam Pro - Wired - White 8SC1S9-WEU3 Wi-Fi IP CCTV camera 1920 x 1080 p
Conformity certificate
Conformity certificate 2796261 ring Spotlight Cam Pro - Wired - White 8SC1S9-WEU3 Wi-Fi IP CCTV camera 1920 x 1080 p
Description
This text is machine translated.
Features
- 2 LED spotlightsDual band WLANOperation with battery, solar, power supply or fixed wiring possible (battery and solar panel not included in delivery)Optical zoom functionExtended motion detection with adjustable motion zonesReal-time notifications.
Scope of delivery
- Spotlight Cam Pro
- Electronic mounting base
- Mounting Bracket
- Installation tool and screws
- Cable clamps
- User manual
- Safety sticker.
Hints
System requirements
- Compatible with iOS and Android















