
Number
Rittal 2899.200 Grommet (cut-to-fit) waterproof, adjustable Mounting hole diameter 16 mm Terminal Ø (max.) 16 mm Board thickness (max.) 4.5 mm Plastic 1 pc(s)
Highlights & Details
- For wall thicknesses up to 1.5 to 4.5 mm
- Can be cut individually
- IP54
Technical specifications
- Product type
Grommet (cut-to-fit)
- Features
waterproof
adjustable
- Material
Plastic
- Clamp Ø
5 mm
- Terminal Ø (max.)
16 mm
- Mounting hole
M20
- Board thickness (max.)
4.5 mm
- Compatible with (details)
Sealing: 5 - 16 mm · Hole: M20
IP54
- Weight
0.000
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
2899.200
- Type
2899.200
- RoHS-compliant
Yes
- Mounting hole diameter
16 mm
- Material (details)
Plastic according to UL 94 HB.
- Type
2899/200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 526299 Rittal 2899.200 Grommet (cut-to-fit) waterproof, adjustable Mounting hole diameter 16 mm Terminal Ø (max.) 16 mm Board t
User & Safety Instructions
User & Safety Instructions 526299 Rittal 2899.200 Grommet (cut-to-fit) waterproof, adjustable Mounting hole diameter 16 mm Terminal Ø (max.) 16 mm Board t





