

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
500 pc(s)
Cathode copper, tin plated
20
4050.730
Yes
Polypropylene (PP)
0.5 mm² x 8 mm
Yes
for automatic strippers/crimpers
+105 °C
AS 4050.730
Datasheet 1588224 Rittal 4050.730 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
User & Safety Instructions 1588224 Rittal 4050.730 Ferrule 0.5 mm² Partially insulated White 500 pc(s)