

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Yellow
DIN
100 pc(s)
Cathode copper, tin plated
10
4050.736
Yes
Polypropylene (PP)
6 mm² x 12 mm
Yes
for manual pre-fab
+105 °C
AS 4050.736
Datasheet 1588227 Rittal 4050.736 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 1588227 Rittal 4050.736 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)