

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
12 mm
Partially insulated
Red
DIN
1000 pc(s)
Cathode copper, tin plated
18
4050.739
Yes
Polypropylene (PP)
1 mm² x 12 mm
Yes
for manual pre-fab
+105 °C
AS 4050.739
Datasheet 1588230 Rittal 4050.739 Ferrule 1 mm² Partially insulated Red 1000 pc(s)
User & Safety Instructions 1588230 Rittal 4050.739 Ferrule 1 mm² Partially insulated Red 1000 pc(s)