

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
DIN
5000 pc(s)
Cathode copper, tin plated
16
4050.749
Yes
Polypropylene (PP)
1.5 mm² x 8 mm
Yes
Reel packaging
for automatic strippers/crimpers
+105 °C
AS 4050.749
Datasheet 1588189 Rittal 4050.749 Ferrule 1.5 mm² Partially insulated Black 5000 pc(s)
User & Safety Instructions 1588189 Rittal 4050.749 Ferrule 1.5 mm² Partially insulated Black 5000 pc(s)