
Cable module CP
Technical specifications
- Product type
Cable grommet
- Features
wallmount option
waterproof
circular
- Type
Galvanised
- Material
Steel plate
- Length
140 cm
- Width
140 cm
- Height
70 cm
- (Ø)
130 mm
- Dim
(Ø x H) 130 mm x 70 cm
- Weight
0.000
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
6052.500
- Type
6052.500
- RoHS-compliant
Yes
120
Other
62 mm
Galvanized
Other
Steel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1048979 Rittal 6052.500 Cable grommet wallmount option, waterproof, circular Steel plate 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1048979 Rittal 6052.500 Cable grommet wallmount option, waterproof, circular Steel plate 1 pc(s)
Description
Use of the installation section of the CP-L, round with wall-mounted housings for sealed cable entry. Can be grown already imported cables at a later date. Equipped with hammer heads for interception. Especially suitable for cable with the same cross-sections.
This text is machine translated.
This text is machine translated.





