
Number
Total (€ 226.05 / piece)
€ 226.05
plus VAT.
14-day return policy included
Technical specifications
- Product type
Server rack cabinet busbar
- Suitable for server rack cabinet (inch)
19 inch
- Outlets
7
- Dim
(L x W x H) 1895 x 59.5 x 59.5 mm
- Cable length
3 m
- Material
Aluminium
- Content
1 pc(s)
- Factory colour
Aluminium (anodised)
- Width
59.5 mm
- Height
59.5 mm
- Length
1895 mm
- Rack size
483 mm (19")
- Weight
3.300
16 A
Aluminium
FALSE
FALSE
Anodised
3
FALSE
Other
FALSE
FALSE
16 A
3
Metal
6 kV
0
IP20
FALSE
Matt
TRUE
TRUE
7
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2850496 Rittal 7856020 19 inch Server rack cabinet busbar Aluminium (anodised)
User & Safety Instructions
User & Safety Instructions 2850496 Rittal 7856020 19 inch Server rack cabinet busbar Aluminium (anodised)
Description
DK PSM power rails, modular power distribution for vertical installation in IT-racks, module slots: 7, 3~, 16 A, feed: 2
This text is machine translated.
This text is machine translated.











