
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Base connector
HOUSING TYPE VX, VX SE, TS, PC
Width 1200 mm
Line grinding, grain 400
2 pc(s)
Stainless steel
Acrylonitrile butadiene styrene
100 mm
Aluminium
1200 mm
Base front/back
100 mm
FALSE
1200 mm
Stainless steel
9006
FALSE
TRUE
User & Safety Instructions 3386835 Rittal 8660053 VX socket corner piece with aperture, front/rear, H:100mm, for B: 1200mm, stainless steel Base connector