
Technical specifications
- Rated current 160 A
- Cable outlet: Top/bottom
- Type
00 · 3-pins
- Product type
Switch disconnector fuse
- Fuse size
00
- Number of pins
3
- RoHS-compliant
Yes
- Factory colour
Grey-white (RAL 7035)
- Dim
(W x H) 106 mm x 194 mm
- Content
1 pc(s)
- Width
106 mm
- Height
194 mm
- Compatible with (details)
Busbars, thickness 5 mm and 10 mm
- Switching voltage
690 V AC
- Weight
0.000
160 A
3
100 kA
IP20
FALSE
Frame clamp
FALSE
Cover grip
FALSE
FALSE
80 kW
100 kA
FALSE
690 V
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1049769 Rittal 9343.020 Switch disconnector fuse Fuse size = 00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1049769 Rittal 9343.020 Switch disconnector fuse Fuse size = 00 1 pc(s)











