
Technical specifications
- Rated current 160 A
- Cable outlet: Top/bottom
- Type
00 · 3-pins
- Product type
Switch disconnector fuse
- Fuse size
00
- Number of pins
3
- RoHS-compliant
Yes
- Factory colour
Grey-white (RAL 7035)
- Dim
(L x W x H) 212 cm x 106 mm x 194 mm
- Content
1 pc(s)
- Model
3-phase
- Width
106 mm
- Height
194 mm
- Length
212 cm
- Depth
230 cm
- Compatible with (details)
Busbars, thickness 5 mm and 10 mm
- Switching voltage
690 V AC
- Weight
0.000
160 A
3
100 kA
IP20
FALSE
Screw connection
FALSE
Cover grip
FALSE
FALSE
80 kW
100 kA
FALSE
690 V
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1049770 Rittal 9343.030 Switch disconnector fuse 3-phase Fuse size = 00 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1049770 Rittal 9343.030 Switch disconnector fuse 3-phase Fuse size = 00 1 pc(s)















