
Technical specifications
- Rated current 250 A
- Cable outlet: Top/bottom
- Type
1 · 3-pins
- Product type
Switch disconnector fuse
- RoHS-compliant
Yes
- Factory colour
Grey-white (RAL 7035)
- Dim
(W x H) 184 mm x 298 mm
- Content
1 pc(s)
- Suitable for
Power fuse
- Width
184 mm
- Height
298 mm
- Compatible with (details)
Busbars, thickness 5 mm and 10 mm
- Switching voltage
690 V AC
- Weight
0.000
250 A
3
100 kA
IP20
FALSE
Screw connection
FALSE
Cover grip
FALSE
FALSE
125 kW
100 kA
FALSE
690 V
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1049776 Rittal 9343.130 Switch disconnector fuse Suitable for Power fuse 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1049776 Rittal 9343.130 Switch disconnector fuse Suitable for Power fuse 1 pc(s)











