
Number
Total (€ 923.53 / piece)
€ 923.53
plus VAT.
14-day return policy included
Technical specifications
- Door: Stainless steel, foamed-in PU seal all around
- Mounting plate: Steel sheet
- Closure: Zinc die-cast nickel-plated, double bit stainless steel insert
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
Double sided ward
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Type
1-door
- Width
800 mm
- Height (min.)
1000 mm
- Height
1000 mm
- Weight
52.9 kg
- Content
1 pc(s)
- Type
AX 1016.000
- Dim
(W x H x D) 800 x 1000 x 300 mm
- Manufacturer part #
1016000
- Depth
300 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2250968 Rittal AX 1016.000 Switchboard cabinet 800 x 1000 x 300 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2250968 Rittal AX 1016.000 Switchboard cabinet 800 x 1000 x 300 Stainless steel Stainless steel 1 pc(s) Piece
Description
Perfection with system. The new AX, stainless steel compact control cabinet offers maximum data quality and uniformity in engineering as well as flexibility and safety in assembly and interior design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Housing with door(s), opening angle 130°
- Mounting plate
- 3 mm double bit lock
- This text is machine translated.


















