
Number
Total (€ 1,015.97 / piece)
€ 1,015.97
plus VAT.
Technical specifications
- Door: Stainless steel, foamed-in PU seal all around
- Mounting plate: Steel sheet
- Closure: Zinc die-cast nickel-plated, double bit stainless steel insert
- Product type
Switchboard cabinet
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Type
1-door
- Width
800 mm
- Height
1200 mm
- Weight
61.5 kg
- Content
1 pc(s)
- Type
AX 1017.000
- Dim
(W x H x D) 800 x 1200 x 300 mm
- Manufacturer part #
1017000
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2250969 Rittal AX 1017.000 Switchboard cabinet 800 x 1200 x 300 Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2250969 Rittal AX 1017.000 Switchboard cabinet 800 x 1200 x 300 Stainless steel Stainless steel 1 pc(s)
Description
Perfection with system. The new AX, stainless steel compact control cabinet offers maximum data quality and uniformity in engineering as well as flexibility and safety in assembly and interior design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Housing with door(s), opening angle 130°
- Mounting plate
- 3 mm double bit lock
- This text is machine translated.


















