
Number
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
- Material
Steel
IP55
- Width
1000 mm
- Height
600 mm
- Dimensions
1000x600x300 mm
- Content
1 pc(s)
- Type
AX 1096.000
- Dim
(W x H x D) 1000 x 600 x 300 mm
- Manufacturer part #
1096000
- Depth
300 mm
- RAL no.
7035
- No. of doors
2
- No. of locks
2
Grey
1000 mm
600 mm
300 mm
7035
TRUE
2
2
TRUE
FALSE
FALSE
FALSE
Other
Steel
IK10
IP55
2
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
12
FALSE
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588581 Rittal AX 1096.000 Switchboard cabinet 1000 x 600 x 300 Steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3588581 Rittal AX 1096.000 Switchboard cabinet 1000 x 600 x 300 Steel 1 pc(s) Piece











