
Number
Total (€ 340.34 / piece)
€ 340.34
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Wall mounting possible: Yes
- Number of doors: 1
- Number of forerunners: 2
- Material thickness: Housing: 1.5 mm, door: 2 mm, mounting plate: 2.5 mm
- Mounting plate: Width 745 mm, height 975 mm
- Lock insert: 3 mm double bit
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with mount plate
with door
- Material
Steel plate
IP66
- Factory colour
Light grey
- Length
1000 mm
- Width
800 mm
- Height
1000 mm
- Dimensions
800 x 1000 x 400 mm
- Weight
59.5 kg
- Content
1 pc(s)
- Type
AX 1181.000
- Dim
(L x W x H) 1000 x 800 x 1000 mm
- Manufacturer part #
1181000
- Depth
400 mm
Documents & Downloads
Datasheet
Datasheet 2357157 Rittal AX 1181.000 Switchboard cabinet 1000 x 800 x 1000 x 400 Steel plate Light grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2357157 Rittal AX 1181.000 Switchboard cabinet 1000 x 800 x 1000 x 400 Steel plate Light grey 1 pc(s) Piece













