
Number
Total (€ 827.73 / piece)
€ 827.73
plus VAT.
14-day return policy included
Technical specifications
- Door: Stainless steel, foamed-in PU seal all around
- Mounting plate: Steel sheet
- Closure: Zinc die-cast nickel-plated, double bit stainless steel insert
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
wallmount option
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Type
1-door
- Width
600 mm
- Height
600 mm
- Dimensions
600 x 600 x 210 mm
- Weight
23.5 kg
- Content
1 pc(s)
- Type
AX 1304.000
- Dim
(W x H x D) 600 x 600 x 210 mm
- Manufacturer part #
1304000
- Depth
210 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2250986 Rittal AX 1304.000 Switchboard cabinet 600 x 600 x 210 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2250986 Rittal AX 1304.000 Switchboard cabinet 600 x 600 x 210 Stainless steel Stainless steel 1 pc(s) Piece
Description
Perfection with system. The new AX, stainless steel compact control cabinet offers maximum data quality and uniformity in engineering as well as flexibility and safety in assembly and interior design.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Housing with door(s), opening angle 130°
- Mounting plate
- 3 mm double bit lock
- This text is machine translated.


















