
Rittal CP 6206.480 Control panel mount rigid Zinc Grey (L x W x H) 170 x 165 x 150 cm 1 pc(s)
Number
Connection CONSOLE VESA 75/100
Technical specifications
- Product type
Control panel mount
- Features
rigid
- Type
Connection to the rittal support arm systems: CP40, 60. CP120 via adapter from support arm connection Ø 130 mm to 120 x 65 mm
- Factory colour
Grey
- Length
170 cm
- Width
165 cm
- Height
150 cm
- Dim
(L x W x H) 170 x 165 x 150 cm
- Weight
1.1 kg
- Material
Zinc
- Content
1 pc(s)
- Type
CP 6206.480
- RoHS-compliant
Yes
Aluminium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1397738 Rittal CP 6206.480 Control panel mount rigid Zinc Grey (L x W x H) 170 x 165 x 150 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1397738 Rittal CP 6206.480 Control panel mount rigid Zinc Grey (L x W x H) 170 x 165 x 150 cm 1 pc(s)
Description
This text is machine translated.
Features
- Fast and simple one-man assembly via keyhole drillings
- More space for installation and service
- Cable routing to devices outside and below the console is possible
- Removable cover for easy cable management and accessibility to internal device connections
- Integrated cable support options
- Cover and non-volatile screws
Scope of delivery
- With seal and fixing material
- Cable ties for cable fastener











