

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip
9x
with IEC socket
Connection cable 3 m
Multicolour
482.6 mm
44 mm
0.61
Cable + connector
Aluminium
1 pc(s)
DK 7240.201
Yes
250 V AC
10 A
16 A
Grey
FALSE
Anodised
FALSE
Other
FALSE
FALSE
Metal
7035
Other
FALSE
Matt
yes
Datasheet 1049162 Rittal DK 7240.201 Power strip 9x, with IEC socket Aluminium Multicolour 1 pc(s)
User & Safety Instructions 1049162 Rittal DK 7240.201 Power strip 9x, with IEC socket Aluminium Multicolour 1 pc(s)