

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power strip
5x
with switch
Connection cable 3 m
Grey
482.6 mm
44 mm
Cable + connector
Aluminium
1 pc(s)
DK 7240.240
Yes
250 V AC
16 A
16 A
Grey
FALSE
Anodised
FALSE
Other
FALSE
FALSE
Metal
7035
Other
FALSE
Matt
yes
Datasheet 1049163 Rittal DK 7240.240 Power strip 5x, with switch Aluminium Grey 1 pc(s)
User & Safety Instructions 1049163 Rittal DK 7240.240 Power strip 5x, with switch Aluminium Grey 1 pc(s)