
Flat box 21HE, W x D 700x700 mm
Technical specifications
- Installation height for components: 21 HE
- Packaging type
Package
- Product type
19" rack chassis
- Material
Steel
- Factory colour
Multicolour
- Width
700 mm
- Height
1025 mm
- Dimensions
700x1025x700 mm
- Weight
53 kg
- Content
1 pc(s)
- Type
DK 7507.220
- Dim
(W x H x D) 700 x 1025 x 700 mm
- Manufacturer part #
7507220
- Depth
700 mm
- Rack unit
21 U
- Product type description
Rack
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2201184 Rittal DK 7507.220 19" rack chassis 700 x 1025 x 700 Steel Multicolour 1 pc(s) Package
Datasheet 2201184 Rittal DK 7507.220 19" rack chassis 700 x 1025 x 700 Steel Multicolour 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2201184 Rittal DK 7507.220 19" rack chassis 700 x 1025 x 700 Steel Multicolour 1 pc(s) Package
Description
This text is machine translated.

