
Number
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Grey (RAL 7001)
- Length
175 mm
- Width
57 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 175 x 57 x 80 mm
- RoHS-compliant
Yes
- Weight
0
- Type
GA 9106210
- Type
9106.210
Grey
175
80 mm
58 mm
7001
FALSE
1
TRUE
FALSE
Other
Aluminium
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
Documents & Downloads
Datasheet
Datasheet 533385 Rittal GA 9106210 9106.210 Universal enclosure 175 x 57 x 80 Aluminium Grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533385 Rittal GA 9106210 9106.210 Universal enclosure 175 x 57 x 80 Aluminium Grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Screws for cover, mounting rails, mounting plates and protective conductor connection.














