
Number
Rittal GA 9108210 9108.210 Universal enclosure 122 x 80 x 120 x 150 Aluminium Grey (RAL 7001) 1 pc(s)
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Grey (RAL 7001)
- Length
122 mm
- Width
80 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 80 x 120 mm
- RoHS-compliant
Yes
- Weight
0.000
- Depth
150 mm
- Type
GA 9108210
- Type
9108.210
Grey
122
120 mm
82 mm
7001
FALSE
1
TRUE
FALSE
Other
Aluminium
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533537 Rittal GA 9108210 9108.210 Universal enclosure 122 x 80 x 120 x 150 Aluminium Grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533537 Rittal GA 9108210 9108.210 Universal enclosure 122 x 80 x 120 x 150 Aluminium Grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Screws for cover, mounting rails, mounting plates and protective conductor connection.














