
Number
Aluminium cast casing GA - IP66
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Grey (RAL 7001)
- Length
360 mm
- Width
82 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 360 x 82 x 120 mm
- RoHS-compliant
Yes
- Weight
0.000
- Type
GA 9111210
- Type
9111.210
Grey
360
120 mm
84 mm
7001
FALSE
1
TRUE
FALSE
Other
Aluminium
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533551 Rittal GA 9111210 9111.210 Universal enclosure 360 x 82 x 120 Aluminium Grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533551 Rittal GA 9111210 9111.210 Universal enclosure 360 x 82 x 120 Aluminium Grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Screws for cover, mounting rails, mounting plates and protective conductor connection.














