
Number
Aluminium cast casing GA - IP66
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Grey (RAL 7001)
- Length
280 mm
- Width
111 mm
- Height
232 mm
- Content
1 pc(s)
- Dim
(L x W x H) 280 x 111 x 232 mm
- RoHS-compliant
Yes
- Weight
0.000
- Type
GA 9117210
- Type
9117.210
Grey
280
232 mm
113 mm
7001
FALSE
1
TRUE
FALSE
Other
Aluminium
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533660 Rittal GA 9117210 9117.210 Universal enclosure 280 x 111 x 232 Aluminium Grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533660 Rittal GA 9117210 9117.210 Universal enclosure 280 x 111 x 232 Aluminium Grey (RAL 7001) 1 pc(s)
Description
Scope of delivery
- Screws for cover, mounting rails, mounting plates and protective conductor connection.














