There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Industrial LED indicator light
2500.100
incl. switch (ON/OFF/AUTO)
240 V AC
100 V AC
240 V AC
100 - 240 V AC
5 W
Neutral white
4000 K
400 lm
Jack connector
Plastic
Aluminium
IP20
IP20
II
-20 °C
+55 °C
262 mm
55 mm
23 mm
(L x W x H) 262 x 55 x 23 mm
Yes
F (A - G)
0.000
yes
User & Safety Instructions 1577705 Rittal Industrial LED indicator light 2500.100 EEC: F (A - G) Neutral white 5 W 400 lm 240 V AC (L x W x H) 262 x 55 x 2
Information 1577705 Rittal Industrial LED indicator light 2500.100 EEC: F (A - G) Neutral white 5 W 400 lm 240 V AC (L x W x H) 262 x 55 x 2