There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial LED indicator light
2500.110
incl. switch (ON/OFF/AUTO)
240 V AC
100 V AC
240 V AC
100 - 240 V AC
7 W
Neutral white
4000 K
600 lm
Jack connector
Plastic
Aluminium
IP20
IP20
II
-20 °C
+55 °C
337 mm
55 mm
23 mm
(L x W x H) 337 x 55 x 23 mm
Yes
F (A - G)
0.351
yes
User & Safety Instructions 1577717 Rittal Industrial LED indicator light 2500.110 EEC: F (A - G) Neutral white 7 W 600 lm 240 V AC (L x W x H) 337 x 55 x 2
Information 1577717 Rittal Industrial LED indicator light 2500.110 EEC: F (A - G) Neutral white 7 W 600 lm 240 V AC (L x W x H) 337 x 55 x 2