There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial LED indicator light
2500.210
incl. switch (ON/OFF/AUTO)
incl. PG socket
90-degree swivel jack
Light diffusion adjustment
240 V AC
100 V AC
240 V AC
100 - 240 V AC
11 W
Neutral white
4000 K
900 lm
Jack connector
Plastic
Aluminium
IP20
IP20
II
-20 °C
+55 °C
437 mm
80 mm
44 mm
(L x W x H) 437 x 80 x 44 mm
Yes
F (A - G)
0.621
yes
User & Safety Instructions 1577718 Rittal Industrial LED indicator light 2500.210 EEC: F (A - G) Neutral white 11 W 900 lm 240 V AC (L x W x H) 437 x 80 x
Information 1577718 Rittal Industrial LED indicator light 2500.210 EEC: F (A - G) Neutral white 11 W 900 lm 240 V AC (L x W x H) 437 x 80 x