There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Industrial LED indicator light
2500.220
incl. switch (ON/OFF/AUTO)
90-degree swivel jack
Light diffusion adjustment
24 V DC
11 W
Neutral white
4000 K
4000 K
4000 K
900 lm
Jack connector
Plastic
Aluminium
IP20
IP20
III
-20 °C
+55 °C
437 mm
75 mm
23 mm
(L x W x H) 437 x 75 x 23 mm
Yes
F (A - G)
0.000
yes
User & Safety Instructions 1577707 Rittal Industrial LED indicator light 2500.220 EEC: F (A - G) Neutral white 11 W 900 lm 24 V DC (L x W x H) 437 x 75 x 2
Information 1577707 Rittal Industrial LED indicator light 2500.220 EEC: F (A - G) Neutral white 11 W 900 lm 24 V DC (L x W x H) 437 x 75 x 2