There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial LED indicator light
2500.300
incl. switch (ON/OFF/AUTO)
incl. motion detector
90-degree swivel jack
Light diffusion adjustment
Light direction adjustment
ON/OFF function
240 V AC
100 V AC
240 V AC
100 - 240 V AC
13 W
Neutral white
4000 K
1200 lm
Jack connector
Plastic
Aluminium
IP20
IP20
II
-20 °C
+55 °C
437 mm
85 mm
44 mm
(L x W x H) 437 x 85 x 44 mm
Yes
E (A - G)
650.00
yes
User & Safety Instructions 1577708 Rittal Industrial LED indicator light 2500.300 EEC: E (A - G) Neutral white 13 W 1200 lm 240 V AC (L x W x H) 437 x 85 x
Information 1577708 Rittal Industrial LED indicator light 2500.300 EEC: E (A - G) Neutral white 13 W 1200 lm 240 V AC (L x W x H) 437 x 85 x