There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Industrial LED indicator light
2500.310
incl. switch (ON/OFF/AUTO)
incl. PG socket
incl. motion detector
90-degree swivel jack
Light diffusion adjustment
Light direction adjustment
240 V AC
100 V AC
240 V AC
100 - 240 V AC
13 W
Neutral white
4000 K
1200 lm
Jack connector
Plastic
Aluminium
IP20
IP20
II
-20 °C
+55 °C
437 mm
85 mm
37 mm
(L x W x H) 437 x 85 x 37 mm
Yes
E (A - G)
0.695
yes
User & Safety Instructions 1577719 Rittal Industrial LED indicator light 2500.310 EEC: E (A - G) Neutral white 13 W 1200 lm 240 V AC (L x W x H) 437 x 85 x
Information 1577719 Rittal Industrial LED indicator light 2500.310 EEC: E (A - G) Neutral white 13 W 1200 lm 240 V AC (L x W x H) 437 x 85 x