
Number
Technical specifications
- Housing: Stainless steel 1.4301 (AISI 304)
- Cover: Stainless steel 1.4301 (AISI 304), PU seal foamed in all round
- Material thickness: Housing 1.25 mm
- 1.25 mm lid
- Packaging type
Piece
- Product type
Fitting bracket
- Features
sleeveless
- Material
Stainless steel
IP66
- Factory colour
Stainless steel
- Width
200 mm
- Height
200 mm
- Dimensions
200 x 200 x 80 mm
- Weight
1.9000 kg
- Content
1 pc(s)
- Type
KX 1562.000
- Dim
(W x H x D) 200 x 200 x 80 mm
- Manufacturer part #
1562000
- Depth
80 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251377 Rittal KX 1562.000 Fitting bracket, Wall-mount enclosure 200 x 200 x 80 Stainless steel Stainless steel 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2251377 Rittal KX 1562.000 Fitting bracket, Wall-mount enclosure 200 x 200 x 80 Stainless steel Stainless steel 1 pc(s) Piece
Description
This text is machine translated.
Scope of delivery
- Housing with cover
- Mini-sash locks








