

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
thermally resistive
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
Grey cover
94 mm
94 mm
57 mm
65 mm
94 x 65 x 57 mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9502.000
(L x W x H) 94 x 94 x 65 mm
Yes
9502.000
57 mm
Polycarbonate
Grey
94
65 mm
57 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 524678 Rittal PK 9502.000 Fitting bracket 94 x 94 x 65 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 524678 Rittal PK 9502.000 Fitting bracket 94 x 94 x 65 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece