

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fitting bracket
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
Grey cover
94 mm
94 mm
0.800
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9504.000
(W x H x D) 94 x 94 x 57 mm
Yes
9504.000
57 mm
Polycarbonate
Grey
94
94 mm
57 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 524690 Rittal PK 9504.000 Fitting bracket 94 x 94 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions 524690 Rittal PK 9504.000 Fitting bracket 94 x 94 x 57 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)