

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
thermally resistive
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
Grey cover
110 mm
110 mm
66 mm
110 mm
110 x 110 x 66 mm
0.000
IP66 in acc. with EN 60 529/10.91
1 pc(s)
PK 9506.000
(L x W x H) 110 x 110 x 110 mm
Yes
9506.000
66 mm
Polycarbonate
Grey
110
110 mm
66 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 524715 Rittal PK 9506.000 Fitting bracket 110 x 110 x 110 x 66 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 524715 Rittal PK 9506.000 Fitting bracket 110 x 110 x 110 x 66 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece